STM32 M4 Clicker is an amazingly compact starter development kit which brings innovative mikroBUS host socket to your favorite microcontroller. Board features all you need to get started: 32-bit STM32F415RG microcontroller, USB connector, two LEDs and push buttons, reset button and headers for interfacing with external electronics.
Number of pins | 64 | |
Version | Flash | |
Enclosure | LQFP-64 | |
Core Size | 32 bit | |
Processor core | ARM, Cortex, M4 | |
Voltage | 3.3-5 V | |
Memory size | 1024 KB | |
Clock frequency | 168 MHz |
Country of origin | RS |
Customs tariff number | 84733020 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available