MIKROE-1581 | MikroElektronika

Arduino UNO click shield MIKROE-1581

Order No.: 74S3860
EAN: 8606015075181
MPN:
MIKROE-1581
Arduino UNO click shield
Series: MCU DEV EQUIP
MikroElektronika
default L
Image may differ
Unit Price (€ / pc.)
10.7576 € *
Available: 5 pcs.
Leadtime: 4 Weeks **
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7576 €
10 pcs.
9.4724 €
50 pcs.
8.8179 €
150 pcs.
8.4371 €
500 pcs.
8.0087 €
*incl. VAT plus shipping costs
**Subject to prior sale

Arduino UNO click shield, MIKROE-1581, MikroElektronika

Arduino Uno click shield is an extension for Arduino Uno and any other Arduino-compatible board. It is a simple shield with two mikroBUS host sockets that allow you to connect more than 1519 different types of click boards to the Arduino. You can quickly add functionalities like GSM, GPS, WiFi, ZigBee, Bluetooth, or thunder detection, proximity and color sensing and so on. The package includes two 1x8 headers, and single 1x10, and 1x6 headers.

Technical specifications
Version Plug-on board
MPU interface I²C, SPI, PWM, UART
Logistics
Country of origin RS
Customs tariff number 85340090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes