Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

SMD transformer, SMD, 2.38 mH, 1.781 MHz

  • Design: SMD
  • Resonant frequency: 1.781 MHz
  • ohmic resistance: 12 Ω
Order No. 74 D 3397
Manufacturer name Fastron
Series ZASL
Manufacturer No. ZASL-242J-04

Order information
Roll with 1500 pieces


€ 690.20
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 1000
Price* per piece € 0.6902

Technical features

1.781 MHz
12 Ω
125 kHz
Q 35
-40 °C
150 °C

Manufacturer information

Manufacturer name Fastron
Series ZASL
Manufacturer number ZASL-242J-04
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
Transponder Coils (for RFID)
FASTRON surface mount transponder coils (wire wound) series cover a wide range of electrical performances. Its length and cross section area are optimized for best sensitivity in the coil axis.
Used for wireless data transmission in low frequency RFID products, such as immobilizers, TPMS, keyless entry.
Other industrial applications include access control and tracking devices.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions