Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

SMD transformer, SMD, 6.8 mH, 345 kHz

  • Design: SMD
  • Resonant frequency: 345 kHz
  • ohmic resistance: 95 Ω
Order No. 74 D 3379
Manufacturer name Fastron
Series 4408AF
Manufacturer No. 4408AF-682K-08

Order information
Roll with 1000 pieces


€ 559.30
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 1000 from 5000 from 10000 from 20000 from 40000
Price* per piece € 0.5593 € 0.5474 € 0.5355 € 0.5236 € 0.4998

Technical features

345 kHz
95 Ω
125 kHz
Q 28
-40 °C
150 °C

Manufacturer information

Manufacturer name Fastron
Series 4408AF
Manufacturer number 4408AF-682K-08
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
Robust transponder Coils (for RFID)
FASTRON surface mount transponder coils (wire wound) series cover a wide range of electrical performances. Its length and cross section area are optimized for best sensitivity in the coil axis.
Used for wireless data transmission in low frequency RFID products, such as immobilizers, TPMS, keyless entry.
Other industrial applications include access control and tracking devices.
  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions
Related products