Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMD transformer, SMD, 0.37 mH, 1.2 MHz

  • Design: SMD
  • Resonant frequency: 1.2 MHz
  • ohmic resistance: 6.4 Ω

Order No. 74 D 3353

Manufacturer name

Fastron

Series

4408AF

Manufacturer No.

4408AF-371K-08

Order information
Roll with 1000 pieces

piece
Total

€ 559.30
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 5000 from 10000 from 20000 from 40000
Price* per piece € 0.5593 € 0.5474 € 0.5355 € 0.5236 € 0.4998
product.detail.add.UNDEFINED

Technical features

SMD
1.2 MHz
6.4 Ω
125 kHz
Q 27
4408
-40 °C
150 °C

Manufacturer information

Manufacturer name Fastron
Series 4408AF
Manufacturer number 4408AF-371K-08
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
Robust transponder Coils (for RFID)
 
FASTRON surface mount transponder coils (wire wound) series cover a wide range of electrical performances. Its length and cross section area are optimized for best sensitivity in the coil axis.
 
Applications:
Used for wireless data transmission in low frequency RFID products, such as immobilizers, TPMS, keyless entry.
Other industrial applications include access control and tracking devices.
  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions
Related products