TLE4945L | Infineon Technologies

Hall effect sensor, -2 to 2 mT, 3.8-24 V, TLE4945L, SSIP-3, -40 to 170 °C

Order No.: 49S5342
EAN: 4099879151544
MPN:
TLE4945L
Series: TLE4945
Infineon Technologies
default L
front L
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 2,359 pcs.
Leadtime: 26 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.2257 €
100 pcs.
1.0353 €
250 pcs.
0.8925 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor ICs, TLE4945L, Infineon Technologies

Features

  • Digital output signal
  • For unipolar and alternating magnetic fields
  • Large temperature range
  • Temperature compensated magnetic performance
  • Protection against reversed polarity
  • Output protection against electrical disturbances

Applications

  • Position/proximity indicators
  • Brushless DC motor commutation
  • Rotational indexing
  • Industrial applications
Technical specifications
Version hall effect sensor
Enclosure SSIP-3
max. operating temperature 170 °C
measurement range -2 to 2 mT
min. operating temperature -40 °C
Assembly THT
Voltage 3.8-24 V
Logistics
Country of origin AT
Customs tariff number 85423390
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes