Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED reflector bulb, 3 W, 4000 K, 230 lm

  • Lamp power: 3 W
  • Colour temperature: 4000 K
  • Luminous flux: 230 lm
Order No. 07 N 3034
Manufacturer name Osram
Manufacturer No. 4052899390058
piece
Total

€ 6.56
There are 5 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 6.5569 € 6.0095
product.detail.add.UNDEFINED

Technical features

3 W
4000 K
230 lm
A+
GU5,3
46 mm
51 mm
25000 h
Yes
12 V

Manufacturer information

Manufacturer name Osram
Manufacturer number 4052899390058
Country of origin China
Customs tariff number 85437090
The above illustration may deviate
  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions