Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED reflector bulb, 7.8 W, 2700 K, 621 lm

  • Lamp power: 7.8 W
  • Colour temperature: 2700 K
  • Luminous flux: 621 lm
Order No. 07 N 3029
Manufacturer name Osram
Manufacturer No. 4052899389991
piece
Total

€ 42.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6 from 12 from 24
Price* per piece € 7.1162 € 6.8068 € 6.4974
product.detail.add.UNDEFINED

Technical features

7.8 W
2700 K
621 lm
A+
GU5,3
53 mm
51 mm
25000 h
Yes
12 V

Manufacturer information

Manufacturer name Osram
Manufacturer number 4052899389991
Country of origin China
Customs tariff number 85437090
The above illustration may deviate
  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions