Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED reflector bulb, 4.6 W, 4000 K, 350 lm

  • Lamp power: 4.6 W
  • Colour temperature: 4000 K
  • Luminous flux: 350 lm

Order No. 07 N 3026

Manufacturer name

Osram

Manufacturer No.

4052899390195

piece
Total

€ 4.66
There are 42 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 4.6648 € 4.4149
product.detail.add.UNDEFINED

Technical features

4.6 W
4000 K
350 lm
A+
GU10
55 mm
51 mm
25000 h
Yes
220 - 240 V

Manufacturer information

Manufacturer name Osram
Manufacturer number 4052899390195
Country of origin China
Customs tariff number 85437090
The above illustration may deviate
  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions