Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED bulb, SST CLAS B GLdim 40, 6.5 W, 2700 K

  • Luminous flux: 470 lm
  • ENERGY_CLASS: A+ 
  • Socket version: E14 
  • Length: 105 mm
  • Ø: 38 mm
Order No. 07 N 3016
Manufacturer No. 4052899960374
EAN/GTIN 4052899960374
piece
Total

€ 8.93
There are 3 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 8.925 € 8.33
product.detail.add.UNDEFINED
Series designation SST CLAS B GLdim 40 
Lamp power 6.5 W
Colour temp. 2700 K
Luminous flux 470 lm
ENERGY_CLASS A+ 
Socket version E14 
Length 105 mm
Ø 38 mm
average nominal service life 25000 h
Dimmable Yes 
min. rated voltage 220 V
max. rated voltage 240 V
Light colour white 
Version frosted 
Illuminants Led 
Lighting technology LED - General lighting 
Manufacturer name Osram 
Manufacturer No. 4052899960374 
The above illustration may deviate
Other versions