Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED reflector bulb, SST MR16 GLdim 35, 5.5 W, 2700 K

  • Luminous flux: 350 lm
  • Energy class: A+ 
  • Socket version: GU5,3 
  • Length: 50 mm
  • Ø: 50 mm
Order No. 07 N 3015
Manufacturer No. 4052899960367
EAN/GTIN 4052899960367
piece
Total

€ 10.65
There are 1 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 10.6505 € 9.9365
product.detail.add.UNDEFINED
Series designation SST MR16 GLdim 35
Lamp power 5.5 W
Colour temperature 2700 K
Luminous flux 350 lm
Energy class A+
Socket version GU5,3
Length 50 mm
Ø 50 mm
average nominal service life 25000 h
Dimmable Yes
Rated voltage 12 V
Light colour white
Illuminants LED
Lighting technology LED - General lighting
The above illustration may deviate
Other versions