Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED bulb, 10 W, 2700 K, 806 lm

  • Lamp power: 10 W
  • Colour temperature: 2700 K
  • Luminous flux: 806 lm

Order No. 07 N 3014

Manufacturer name

Osram

Manufacturer No.

4052899960350

piece
Total

€ 31.89
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4 from 8 from 16
Price* per piece € 7.973 € 7.5565 € 7.1995
product.detail.add.UNDEFINED

Technical features

10 W
2700 K
806 lm
A+
E27
109 mm
60 mm
25000 h
Yes
white
matt

Manufacturer information

Manufacturer name Osram
Manufacturer number 4052899960350
GTIN 4052899960350
Country of origin China
Customs tariff number 85437090
The above illustration may deviate
  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)