Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED reflector bulb, 5 W, 2700 K, 350 lm

  • Energy class: A+ 
  • Socket version: GU10 
  • average nominal service life: 15000 h
  • Dimmable: No 
  • min. rated voltage: 220 V
Order No. 07 N 3013
Manufacturer No. 4052899960343
EAN/GTIN 4052899960343
piece
Total

€ 49.03
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4 from 8 from 16
Price* per piece € 12.257 € 11.7215 € 10.829
product.detail.add.UNDEFINED
Lamp power 5 W
Colour temperature 2700 K
Luminous flux 350 lm
Energy class A+
Socket version GU10
average nominal service life 15000 h
Dimmable No
min. rated voltage 220 V
max. rated voltage 240 V
Version frosted
The above illustration may deviate
Other versions