Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED reflector bulb, LED SUPERSTAR Duo Click Dim PAR16, 5 W, 2700 K

  • Luminous flux: 350 lm
  • Energy class: A+ 
  • Socket version: GU10 
  • average nominal service life: 15000 h
  • Dimmable: Yes 
Order No. 07 N 3011
Manufacturer No. 4052899960312
EAN/GTIN 4052899960312
piece
Total

€ 46.65
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4 from 8 from 16
Price* per piece € 11.662 € 11.1265 € 10.2816
product.detail.add.UNDEFINED
Series designation LED SUPERSTAR Duo Click Dim PAR16
Lamp power 5 W
Colour temperature 2700 K
Luminous flux 350 lm
Energy class A+
Socket version GU10
average nominal service life 15000 h
Dimmable Yes
min. rated voltage 220 V
max. rated voltage 240 V
Light colour white
Illuminants LED
Lighting technology LED - General lighting
The above illustration may deviate
Other versions