Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED bulb, 9 W, 2700 K, 806 lm

  • Lamp power: 9 W
  • Colour temperature: 2700 K
  • Luminous flux: 806 lm

Order No. 07 N 3009

Manufacturer name

Osram

Manufacturer No.

4052899959408

piece
Total

€ 48.08
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4 from 8 from 16
Price* per piece € 12.019 € 11.3645 € 10.829
product.detail.add.UNDEFINED

Technical features

9 W
2700 K
806 lm
A+
E27
120 mm
60 mm
15000 h
230 V

Manufacturer information

Manufacturer name Osram
Manufacturer number 4052899959408
Country of origin China
Customs tariff number 85437090
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)