NC5MXX-BAG | Neutrik

XLR plug, 5 pole, silver-plated, 1.0 mm², AWG 18, metal, NC5MXX-BAG

Order No.: 80F5177
EAN: 4099889859041
MPN:
NC5MXX-BAG
Series: XX
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
6.5212 € *
Available: 52 pcs.
Leadtime: 1 Week **
Total Price:
6.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.5212 €

XLR Connector, NC5MXX-BAG, NEUTRIK

5 pole male cable connector with black metal housing and silver contacts.

The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.

FEATURES

  • Rugged zinc diecast shell, longlasting and dependable
  • Internal thread on shell is well protected against any damage
  • Boot with polyurethane gland gives high protection to cable bending stresses
  • Male connector with improved locking recess without "window", more stringent housing increases durability

Technical Data

  • Version: Plug
  • Contact connection: Solder connection
  • Pin number: 5
  • Protection class: IP 40
  • Rated current: 7.5 A
Technical specifications
Version plug
AWG cross-section AWG 18
Colour black
Enclosure metal
Cable diameter 3.5-8 mm
Contact connection solder connection
contact surface silver-plated
Cable cross-section 1.0 mm²
Assembly cable assembly
Rated voltage 50 V
Rated current 7.5 A
Pin number 5 pole
Type of locking snap lock
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
contact surface
Pin number
Contact connection
Cable cross-section
Colour
AWG cross-section
Rated current
Version
Type of locking
Rated voltage
Enclosure
Cable diameter
Assembly
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Pin number
Contact connection
Cable cross-section
Colour
AWG cross-section
Rated current
Version
Type of locking
Rated voltage
Enclosure
Cable diameter
Assembly
XLR plug, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3MXX-BAG
Order No.:
 70F1932
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3MXX-BAG
Available: 50 pcs. Leadtime: 1 Week **
Total Price: 3.58 € *
1 pcs.
3.5819 €
silver-plated
3 pole
solder connection
2.5 mm²
black
AWG 14
16 A
plug
snap lock
50 V
metal
3.5-8 mm
cable assembly
XLR plug, 5 pole, silver-plated, 1.0 mm², AWG 18, metal, NC5MXX-BAG
Order No.:
 80F5177
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC5MXX-BAG
Available: 52 pcs. Leadtime: 1 Week **
Total Price: 6.52 € *
1 pcs.
6.5212 €
silver-plated
5 pole
solder connection
1.0 mm²
black
AWG 18
7.5 A
plug
snap lock
50 V
metal
3.5-8 mm
cable assembly
XLR plug, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3MXX
Order No.:
 70F1930
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3MXX
Available: 95 pcs. Leadtime: 1 Week **
Total Price: 5.20 € *
1 pcs.
5.2003 €
10 pcs.
4.5934 €
100 pcs.
4.0103 €
250 pcs.
3.8556 €
1000 pcs.
3.6176 €
silver-plated
3 pole
solder connection
2.5 mm²
AWG 14
16 A
plug
snap lock
50 V
metal
3.5-8 mm
cable assembly
XLR plug, 3 pole, gold-plated, 2.5 mm², AWG 14, metal, NC3MXX-B
Order No.:
 80F5129
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3MXX-B
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 3.93 € *
1 pcs.
3.9270 €
gold-plated
3 pole
solder connection
2.5 mm²
black
AWG 14
16 A
plug
snap lock
50 V
metal
3.5-8 mm
cable assembly
XLR plug, 3 pole, silver-plated, 2.5 mm², AWG 14, NC3MXX-WT
Order No.:
 70F1931
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3MXX-WT
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.99 € *
1 pcs.
5.9857 €
silver-plated
3 pole
solder connection
2.5 mm²
white
AWG 14
16 A
plug
snap lock
50 V
3.5-8 mm
cable assembly
XLR plug, 3 pole, gold-plated, 2.5 mm², AWG 14, metal, NC3MXX-HE
Order No.:
 80F5132
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3MXX-HE
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.95 € *
1 pcs.
5.95 €
gold-plated
3 pole
solder connection
2.5 mm²
AWG 14
16 A
plug
snap lock
50 V
metal
3.5-8 mm
cable assembly
XLR plug, 5 pole, gold-plated, 1.0 mm², AWG 18, metal, NC5MXX-B
Order No.:
 80F5176
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC5MXX-B
Available: 0 pcs. Leadtime: On Request **
Total Price: 6.82 € *
1 pcs.
6.8187 €
gold-plated
5 pole
solder connection
1.0 mm²
black
AWG 18
7.5 A
plug
snap lock
50 V
metal
3.5-8 mm
cable assembly
XLR plug, 5 pole, silver-plated, 1.0 mm², AWG 18, metal, NC5MXX
Order No.:
 80F5175
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC5MXX
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 6.16 € *
1 pcs.
6.1642 €
silver-plated
5 pole
solder connection
1.0 mm²
AWG 18
7.5 A
plug
snap lock
50 V
metal
3.5-8 mm
cable assembly