NA3M5F | Neutrik

Neutrik NA3M5F

Order No.: 80F5044
EAN: 4099889859560
MPN:
NA3M5F
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
13.8873 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.8873 €

XLR connector, NA3M5F, NEUTRIK

3 pole XLR male - 5 pole XLR female for lighting (DMX) applications.

Features

  • Rugged diecast shell for best reliability
  • Professional look and compact space saving design, based on the X Series
  • Solve interconnection problems of the old (3-pole) and new (5-pole) DMX standard
Technical specifications
Colour silver
Connector (exit) XLR plug 3 pole
Connector XLR socket 5 pole
Logistics
Country of origin GB
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead