NA3JJ | Neutrik
Neutrik NA3JJ
Order No.: 80F5043
EAN: 4099889859553
MPN:
NA3JJ
Unit Price (€ / pc.)
15.7794 € *
Available: 0 pcs.
Leadtime: On Request **
XLR adapter, NA3JJ, NEUTRIK
Stereo 1/4" locking jack - Stereo 1/4" locking jack (Tip, Ring, Sleeve contact), extension adapter. Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems.
Features
- Rugged diecast shell for best reliability
- Professional look and compact space saving design, based on the X Series
Technical specifications
Colour | silver | |
Connector (exit) | 1/4" jack socket 3 pole | |
Connector | 1/4" jack socket 3 pole |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |