NA3FMX | Neutrik
Neutrik NA3FMX
Order No.: 80F5041
EAN: 4099889859539
MPN:
NA3FMX
Unit Price (€ / pc.)
9.7461 € *
Available: 0 pcs.
Leadtime: On Request **
XLR connector, NA3FMX, NEUTRIK
3 pole XLR female - 3 pole XLR male (contacts 2 - 3 inverted). Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems.
Features
- Rugged diecast shell for best reliability
- Professional look and compact space saving design, based on the X Series
Technical specifications
Colour | silver | |
Connector (exit) | XLR socket 3 pole | |
Connector | XLR plug 5 pole |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |