NA3FF | Neutrik
Neutrik NA3FF
Order No.: 80F5037
EAN: 4099889859492
MPN:
NA3FF
Unit Price (€ / pc.)
9.401 € *
Available: 0 pcs.
Leadtime: On Request **
Gender conversion adapter, NA3FF, NEUTRIK
Gender conversion adapter is a 3 pole XLR female - 3 pole XLR female. Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems.
Features
- Rugged diecast shell for best reliability
- Professional look and compact space saving design, based on the X Series
Technical specifications
Colour | silver | |
Connector (exit) | XLR socket 3 pole | |
Connector | XLR socket 3 pole |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |