NA2MPMF | Neutrik
Neutrik NA2MPMF
Order No.: 80F5033
EAN: 4099889859454
MPN:
NA2MPMF
Unit Price (€ / pc.)
10.3411 € *
Available: 0 pcs.
Leadtime: On Request **
XLR connector, NA2MPMF, NEUTRIK
3 pole XLR male – RCA / Phono socket. Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems.
Features
- Rugged diecast shell for best reliability
- Professional look and compact space saving design, based on the X Series
Technical specifications
Colour | silver | |
Connector (exit) | XLR plug 3 pole | |
Connector | RCA socket |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |