NA2FP | Neutrik
Neutrik NA2FP
Order No.: 80F5029
EAN: 4099889859416
MPN:
NA2FP
Unit Price (€ / pc.)
10.3411 € *
Available: 0 pcs.
Leadtime: On Request **
XLR connector, NA2FP, NEUTRIK
3 pole XLR female – Mono 1/4" plug (tip, sleeve contact). Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems.
Features
- Rugged diecast shell for best reliability
- Professional look and compact space saving design, based on the X Series
Technical specifications
Colour | silver | |
Connector (exit) | 6.35 mm jack plug 2 pole | |
Connector | XLR socket 3 pole |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |