NA2FBNC | Neutrik

Neutrik NA2FBNC

Order No.: 80F5028
EAN: 4099889859409
MPN:
NA2FBNC
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
11.6025 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.6025 €

XLR connector, NA2FBNC, NEUTRIK

3 pole XLR female – BNC socket. Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems.

Features

  • Rugged diecast shell for best reliability
  • Professional look and compact space saving design, based on the X Series
Technical specifications
Colour silver
Connector (exit) XLR socket 3 pole
Connector BNC socket
Logistics
Country of origin GB
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead