Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

PWM CONTROLLER UC3845BVDG, 36 V, 1,0 A, SOIC14

Order No. 50 S 2273

Manufacturer name

ON Semiconductor

Manufacturer No.

UC3845BVDG

piece
Total

€ 35.34
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 55
Price* per piece € 0.6426
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name ON Semiconductor
Manufacturer number UC3845BVDG
Customs tariff number 85423390
The above illustration may deviate
Current Mode PWM Controller, Spannung (Vcc, Vc): 36 V, Ausgangsstrom: 1,0 A, Betriebstemperatur (min.): -40 °C, Betriebstemperatur (max.): 70 °C, Gehäuse: SOIC14, Typ: UC3845BVDG, Hersteller: ON Semiconductor
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions