TLE4905LE6433HAXA1 | Infineon Technologies
Hall effect sensor, 5 to 18 mT, 3.8-24 V, TLE4905LE6433HAXA1, SS0-3, -40 to 150 °C
Unit Price (€ / pc.)
1.6541 € *
Available: 10,543 pcs.
Leadtime: 18 Weeks **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.2971 €
100 pcs.
1.0591 €
250 pcs.
0.9044 €
1000 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor ICs, TLE4905LE6433HAXA1, Infineon Technologies
Features
- Digital output signal
- For unipolar and alternating magnetic fields
- Large temperature range
- Temperature compensated magnetic performance
- Protection against reversed polarity
- Output protection against electrical disturbances
Applications
- Position/proximity indicators
- Brushless DC motor commutation
- Rotational indexing
- Industrial applications
Technical specifications
Version | hall effect sensor | |
Enclosure | SS0-3 | |
max. operating temperature | 150 °C | |
measurement range | 5 to 18 mT | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage | 3.8-24 V |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |