LM35CZ/NOPB | Texas Instruments
Temperature sensor, -40 to 110 °C, 4-30 VDC, LM35CZ/NOPB, TO-92, -40 to 110 °C
Order No.: 41S1198
EAN: 4099889456912
MPN:
LM35CZ/NOPB
Unit Price (€ / pc.)
9.9246 € *
Available: 3,506 pcs.
Leadtime: 6 Weeks **
Total Price:
9.92 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9246 €
10 pcs.
8.7346 €
50 pcs.
8.1396 €
150 pcs.
7.7826 €
500 pcs.
7.3899 €
*incl. VAT plus shipping costs
**Subject to prior sale
ICs, series LM.
Technical attributes (type, function, package, manufacturer): LM35CZ, Precision Centigrade Temperature Sensor, TO92, Texas Instruments
Technical specifications
Version | temperature sensor | |
Enclosure | TO-92 | |
max. operating temperature | 110 °C | |
measurement range | -40 to 110 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage | 4-30 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bulk with 1,800 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |