TPC-REM240-24 | TRACO POWER

Power supply, 24 to 27 VDC, 10 A, 120 W, TPC-REM240-24

Order No.: 32C2660
EAN: 4099891284305
MPN:
TPC-REM240-24
Series: TPC
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
70.9597 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
70.96 € *
Price list
Quantity
Price per unit*
1 pcs.
70.9597 €
10 pcs.
63.8673 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TPC-REM240-24, Traco

The TPC REM240-24 is an external unit for operation with two TPC power supplies with an output voltage of 24 VDC or 48 VDC and the same type and power. With this module, two outputs of TPC power supplies can be connected together to achieve a reliable DC supply. If one of the power supplies fails during redundancy operation, the output power is fully provided by the remaining operating power supply. The redundancy of the DC system is monitored by a DC OK signal.

Technical specifications
Number of outputs 1
Output voltage DC 24 to 27 VDC
Output current 10 A
Width 45 mm
Input voltage AC 24-28 VDC
Height 96.5 mm
Power 120 W
Degree of protection (IP) IP20
Depth 90 mm
efficiency 87 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Depth
Number of outputs
Degree of protection (IP)
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Depth
Number of outputs
Degree of protection (IP)
Power supply, 12 to 15 VDC, 2.2 A, 26 W, TPC 030-112
Order No.:
 32C2648
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 030-112
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 56.51 € *
1 pcs.
56.5131 €
10 pcs.
50.8487 €
85-264 VAC, 90-375 VDC
26.5 mm
2.2 A
96.5 mm
12 to 15 VDC
84 %
26 W
90 mm
1
IP20
Power supply, 24 to 28.8 VDC, 5 A, 120 W, TPC 120-124
Order No.:
 32C2658
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 120-124
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 108.89 € *
1 pcs.
108.885 €
85-264 VAC, 90-375 VDC
72 mm
5 A
110 mm
24 to 28.8 VDC
87 %
120 W
90 mm
1
IP20
Power supply, 12 to 15 VDC, 6 A, 72 W, TPC 080-112
Order No.:
 32C2654
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 080-112
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 85.66 € *
1 pcs.
85.6562 €
10 pcs.
77.0882 €
85-264 VAC, 90-375 VDC
63 mm
6 A
96.5 mm
12 to 15 VDC
87 %
72 W
90 mm
1
IP20
Power supply, 48 to 56 VDC, 0.6 A, 30 W, TPC 030-148
Order No.:
 32C2650
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 030-148
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 60.34 € *
1 pcs.
60.3449 €
85-264 VAC, 90-375 VDC
26.5 mm
0.6 A
96.5 mm
48 to 56 VDC
84 %
30 W
90 mm
1
IP20
Power supply, 24 to 28.8 VDC, 1.25 A, 30 W, TPC 030-124
Order No.:
 32C2649
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 030-124
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 55.67 € *
1 pcs.
55.6682 €
10 pcs.
50.0990 €
85-264 VAC, 90-375 VDC
26.5 mm
1.25 A
96.5 mm
24 to 28.8 VDC
84 %
30 W
90 mm
1
IP20
Power supply, 12 to 15 VDC, 3.5 A, 42 W, TPC 055-112
Order No.:
 32C2651
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 055-112
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 70.17 € *
1 pcs.
70.1743 €
10 pcs.
63.1652 €
85-264 VAC, 90-375 VDC
45 mm
3.5 A
96.5 mm
12 to 15 VDC
87 %
42 W
90 mm
1
IP20
Power supply, 24 to 27 VDC, 10 A, 120 W, TPC-REM240-24
Order No.:
 32C2660
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC-REM240-24
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 70.96 € *
1 pcs.
70.9597 €
10 pcs.
63.8673 €
24-28 VDC
45 mm
10 A
96.5 mm
24 to 27 VDC
87 %
120 W
90 mm
1
IP20
Power supply, 5 to 6 VDC, 4 A, 20 W, TPC 030-105
Order No.:
 32C2647
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 030-105
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 57.14 € *
1 pcs.
57.1438 €
10 pcs.
51.4199 €
85-264 VAC, 90-375 VDC
26.5 mm
4 A
96.5 mm
5 to 6 VDC
79 %
20 W
90 mm
1
IP20
Power supply, 48 to 56 VDC, 2.5 A, 120 W, TPC 120-148
Order No.:
 32C2659
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 120-148
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 109.54 € *
1 pcs.
109.5395 €
10 pcs.
98.5915 €
85-264 VAC, 90-375 VDC
72 mm
2.5 A
110 mm
48 to 56 VDC
87 %
120 W
90 mm
1
IP20
Power supply, 48 to 56 VDC, 1.7 A, 80 W, TPC 080-148
Order No.:
 32C2656
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 080-148
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 85.00 € *
1 pcs.
85.0017 €
10 pcs.
76.5051 €
85-264 VAC, 90-375 VDC
63 mm
1.7 A
96.5 mm
48 to 56 VDC
87 %
80 W
90 mm
1
IP20
Power supply, 24 to 28.8 VDC, 2.3 A, 55 W, TPC 055-124
Order No.:
 32C2652
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 055-124
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 68.07 € *
1 pcs.
68.0680 €
10 pcs.
61.2493 €
85-264 VAC, 90-375 VDC
45 mm
2.3 A
96.5 mm
24 to 28.8 VDC
87 %
55 W
90 mm
1
IP20
Power supply, 48 to 56 VDC, 1.15 A, 55 W, TPC 055-148
Order No.:
 32C2653
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 055-148
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 70.17 € *
1 pcs.
70.1743 €
10 pcs.
63.1652 €
85-264 VAC, 90-375 VDC
45 mm
1.15 A
96.5 mm
48 to 56 VDC
87 %
55 W
90 mm
1
IP20
Power supply, 48 to 55 VDC, 5 A, 120 W, TPC-REM240-48
Order No.:
 32C2661
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC-REM240-48
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 72.57 € *
1 pcs.
72.5662 €
10 pcs.
65.3072 €
48-56 VDC
45 mm
5 A
96.5 mm
48 to 55 VDC
87 %
120 W
90 mm
1
IP20
Power supply, 24 to 28.8 VDC, 3.3 A, 80 W, TPC 080-124
Order No.:
 32C2655
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 080-124
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 83.87 € *
1 pcs.
83.8712 €
10 pcs.
75.4817 €
85-264 VAC, 90-375 VDC
63 mm
3.3 A
96.5 mm
24 to 28.8 VDC
87 %
80 W
90 mm
1
IP20
Power supply, 12 to 15 VDC, 8 A, 96 W, TPC 120-112
Order No.:
 32C2657
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 120-112
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 110.37 € *
1 pcs.
110.3725 €
10 pcs.
99.3293 €
85-264 VAC, 90-375 VDC
72 mm
8 A
110 mm
12 to 15 VDC
87 %
96 W
90 mm
1
IP20