TPC 120-124 | TRACO POWER
Power supply, 24 to 28.8 VDC, 5 A, 120 W, TPC 120-124
Unit Price (€ / pc.)
108.885 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Industrial Power Supply, TPC 120-124, TRACO POWER
The TPC 120-124 is lightweight DIN-rail power supply with an excellent price/performance ratio. It consumes sparse standby power, and operates with high efficiency.
Features
- Low ripple and noise
- Short circuit and overload protection
- Adjustable output voltage
- Power good signal
Applications
- Industrial, office and residential environments
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 to 28.8 VDC | |
Output current | 5 A | |
Width | 72 mm | |
Input voltage AC | 85-264 VAC, 90-375 VDC | |
Height | 110 mm | |
Power | 120 W | |
Degree of protection (IP) | IP20 | |
Depth | 90 mm | |
efficiency | 87 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |