TPC 080-112 | TRACO POWER

Power supply, 12 to 15 VDC, 6 A, 72 W, TPC 080-112

Order No.: 32C2654
EAN: 4099891284244
MPN:
TPC 080-112
Series: TPC
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
85.6562 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
85.66 € *
Price list
Quantity
Price per unit*
1 pcs.
85.6562 €
10 pcs.
77.0882 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TPC 080-112, Traco

The TPC 080-112 is a power supply with an excellent price/performance ratio. It has a universal input of 85-264 VAC or 90-375 VDC and is designed for Class I operation in industrial and residential environments. With the optional redundancy module with active current sharing, these power supplies provide a highly reliable, true redundant DC power supply.

Features

  • High efficiency over the entire load range
  • Reliable snap-on mounting on DIN rails or with wall bracket
  • Output voltage adjustable
  • Signal for good performance
  • Low ripple and noise
  • Overload and short circuit protection

Applications

  • Industrial environments
  • Office environments
  • Living environments
Technical specifications
Number of outputs 1
Output voltage DC 12 to 15 VDC
Output current 6 A
Width 63 mm
Input voltage AC 85-264 VAC, 90-375 VDC
Height 96.5 mm
Power 72 W
Degree of protection (IP) IP20
Depth 90 mm
efficiency 87 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Depth
Number of outputs
Degree of protection (IP)
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Depth
Number of outputs
Degree of protection (IP)
Power supply, 12 to 15 VDC, 2.2 A, 26 W, TPC 030-112
Order No.:
 32C2648
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 030-112
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 56.51 € *
1 pcs.
56.5131 €
10 pcs.
50.8487 €
85-264 VAC, 90-375 VDC
26.5 mm
2.2 A
96.5 mm
12 to 15 VDC
84 %
26 W
90 mm
1
IP20
Power supply, 24 to 28.8 VDC, 5 A, 120 W, TPC 120-124
Order No.:
 32C2658
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 120-124
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 108.89 € *
1 pcs.
108.885 €
85-264 VAC, 90-375 VDC
72 mm
5 A
110 mm
24 to 28.8 VDC
87 %
120 W
90 mm
1
IP20
Power supply, 12 to 15 VDC, 6 A, 72 W, TPC 080-112
Order No.:
 32C2654
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 080-112
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 85.66 € *
1 pcs.
85.6562 €
10 pcs.
77.0882 €
85-264 VAC, 90-375 VDC
63 mm
6 A
96.5 mm
12 to 15 VDC
87 %
72 W
90 mm
1
IP20
Power supply, 48 to 56 VDC, 0.6 A, 30 W, TPC 030-148
Order No.:
 32C2650
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 030-148
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 60.34 € *
1 pcs.
60.3449 €
85-264 VAC, 90-375 VDC
26.5 mm
0.6 A
96.5 mm
48 to 56 VDC
84 %
30 W
90 mm
1
IP20
Power supply, 24 to 28.8 VDC, 1.25 A, 30 W, TPC 030-124
Order No.:
 32C2649
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 030-124
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 55.67 € *
1 pcs.
55.6682 €
10 pcs.
50.0990 €
85-264 VAC, 90-375 VDC
26.5 mm
1.25 A
96.5 mm
24 to 28.8 VDC
84 %
30 W
90 mm
1
IP20
Power supply, 12 to 15 VDC, 3.5 A, 42 W, TPC 055-112
Order No.:
 32C2651
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 055-112
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 70.17 € *
1 pcs.
70.1743 €
10 pcs.
63.1652 €
85-264 VAC, 90-375 VDC
45 mm
3.5 A
96.5 mm
12 to 15 VDC
87 %
42 W
90 mm
1
IP20
Power supply, 24 to 27 VDC, 10 A, 120 W, TPC-REM240-24
Order No.:
 32C2660
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC-REM240-24
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 70.96 € *
1 pcs.
70.9597 €
10 pcs.
63.8673 €
24-28 VDC
45 mm
10 A
96.5 mm
24 to 27 VDC
87 %
120 W
90 mm
1
IP20
Power supply, 5 to 6 VDC, 4 A, 20 W, TPC 030-105
Order No.:
 32C2647
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 030-105
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 57.14 € *
1 pcs.
57.1438 €
10 pcs.
51.4199 €
85-264 VAC, 90-375 VDC
26.5 mm
4 A
96.5 mm
5 to 6 VDC
79 %
20 W
90 mm
1
IP20
Power supply, 48 to 56 VDC, 2.5 A, 120 W, TPC 120-148
Order No.:
 32C2659
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 120-148
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 109.54 € *
1 pcs.
109.5395 €
10 pcs.
98.5915 €
85-264 VAC, 90-375 VDC
72 mm
2.5 A
110 mm
48 to 56 VDC
87 %
120 W
90 mm
1
IP20
Power supply, 48 to 56 VDC, 1.7 A, 80 W, TPC 080-148
Order No.:
 32C2656
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 080-148
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 85.00 € *
1 pcs.
85.0017 €
10 pcs.
76.5051 €
85-264 VAC, 90-375 VDC
63 mm
1.7 A
96.5 mm
48 to 56 VDC
87 %
80 W
90 mm
1
IP20
Power supply, 24 to 28.8 VDC, 2.3 A, 55 W, TPC 055-124
Order No.:
 32C2652
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 055-124
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 68.07 € *
1 pcs.
68.0680 €
10 pcs.
61.2493 €
85-264 VAC, 90-375 VDC
45 mm
2.3 A
96.5 mm
24 to 28.8 VDC
87 %
55 W
90 mm
1
IP20
Power supply, 48 to 56 VDC, 1.15 A, 55 W, TPC 055-148
Order No.:
 32C2653
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 055-148
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 70.17 € *
1 pcs.
70.1743 €
10 pcs.
63.1652 €
85-264 VAC, 90-375 VDC
45 mm
1.15 A
96.5 mm
48 to 56 VDC
87 %
55 W
90 mm
1
IP20
Power supply, 48 to 55 VDC, 5 A, 120 W, TPC-REM240-48
Order No.:
 32C2661
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC-REM240-48
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 72.57 € *
1 pcs.
72.5662 €
10 pcs.
65.3072 €
48-56 VDC
45 mm
5 A
96.5 mm
48 to 55 VDC
87 %
120 W
90 mm
1
IP20
Power supply, 24 to 28.8 VDC, 3.3 A, 80 W, TPC 080-124
Order No.:
 32C2655
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 080-124
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 83.87 € *
1 pcs.
83.8712 €
10 pcs.
75.4817 €
85-264 VAC, 90-375 VDC
63 mm
3.3 A
96.5 mm
24 to 28.8 VDC
87 %
80 W
90 mm
1
IP20
Power supply, 12 to 15 VDC, 8 A, 96 W, TPC 120-112
Order No.:
 32C2657
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPC 120-112
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 110.37 € *
1 pcs.
110.3725 €
10 pcs.
99.3293 €
85-264 VAC, 90-375 VDC
72 mm
8 A
110 mm
12 to 15 VDC
87 %
96 W
90 mm
1
IP20