TPC 030-148 | TRACO POWER
Power supply, 48 to 56 VDC, 0.6 A, 30 W, TPC 030-148
Unit Price (€ / pc.)
60.3449 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Industrial Power Supply, TPC 030-148, TRACO POWER
The TPC 030-148 is lightweight DIN-rail power supply with an excellent price/performance ratio. It consumes sparse standby power, and operates with high efficiency.
Features
- Low ripple and noise
- Short circuit and overload protection
- Adjustable output voltage
- Power good signal
Applications
- Industrial, office and residential environments
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 48 to 56 VDC | |
Output current | 0.6 A | |
Width | 26.5 mm | |
Input voltage AC | 85-264 VAC, 90-375 VDC | |
Height | 96.5 mm | |
Power | 30 W | |
Degree of protection (IP) | IP20 | |
Depth | 90 mm | |
efficiency | 84 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |