TIW 24-124 | TRACO POWER
Switching power supply, 24 VDC, 1 A, 24 W, TIW 24-124
Unit Price (€ / pc.)
52.7170 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
52.72 € *
Price list
Quantity
Price per unit*
1 pcs.
52.7170 €
10 pcs.
47.4334 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Output voltage DC | 24 VDC | |
Output current | 1 A | |
Width | 32 mm | |
Input voltage AC | 93-264 VAC/90-370 VDC | |
Length | 56 mm | |
Power | 24 W | |
Depth | 52 mm | |
efficiency | 85 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |