GW Instek

PST-3201 {RS232+GBIP} (S) (CE) | GW Instek

Laboratory power supply, 32 VDC, outputs: 3 (3 A), 158 W, 100-230 VAC, PST-3201 {RS232+GBIP} (S) (CE)

Order No.:  24K1146
MPN:
PST-3201 {RS232+GBIP} (S) (CE)
01ST320150GS
Series:  PST
EAN: 4719692501578
GW Instek
default L
default S
Images may differ
Unit Price (€ / pc.)
1,345.89 € *
Available: 0 pcs.
Leadtime: 1 Week **
Add to Cart
Total Price:
1,345.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,345.89 €
Description

Mains adapter, 01ST320150GS, GW Instek

GW Instek PST-3201 Triple Output Programmable DC Power Supply with 3 Channels, 158W. The PST series are 3-channel, 96 or 158W, programmable linear DC power supplies. High resolution, maintained at 10mV, 1mA ( 3A). OVP, OCP, and OTP, protects the PST-Series and its loads from unexpected conditions. The PST Series are capable of independent, series, or parallel operation for increased flexibility. The large LCD display conveniently displays all outputs and configurations simultaneously to simplify operation. The programmable interface allows automatic stepping, 100 set of memory, and comprehensive timing operations. GPIB and RS232C interfaces, Labview driver,s and SCPI compatibility allow easy ATE software development and remote control. The versatile PST-Series is ideal for high resolution, multiple output, and automated operations such as production testing and rack mounting systems.

Technical specifications
Number of outputs 3
Output voltage DC 32 VDC
Output current 3 A
Width 230 mm
Input voltage AC 100-230 VAC
Height 140 mm
Power 158 W
Depth 380 mm
Show similar products (0)
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Output current
Depth
Input voltage AC
Width
Height
Output voltage DC
Number of outputs
Power
Laboratory power supply, 32 VDC, outputs: 3 (5 A), 158 W, 100-230 VAC, PST-3202 {RS232} (CE)
Order No.:
 24K1148
Manufacturer:
 GW Instek
Manufacturer SKU:
 PST-3202 {RS232} (CE)
Total Price: 1,214.99 € *
1 pcs.
1,214.99 €
Available: 0 pcs.
Leadtime: 1 Week **
5 A
380 mm
100-230 VAC
230 mm
140 mm
32 VDC
3
158 W
Laboratory power supply, 32 VDC, outputs: 3 (3 A), 158 W, 100-230 VAC, PST-3201 {RS232+GBIP} (S) (CE)
Order No.:
 24K1146
Manufacturer:
 GW Instek
Manufacturer SKU:
 PST-3201 {RS232+GBIP} (S) (CE)
Total Price: 1,345.89 € *
1 pcs.
1,345.89 €
Available: 0 pcs.
Leadtime: 1 Week **
3 A
380 mm
100-230 VAC
230 mm
140 mm
32 VDC
3
158 W
Laboratory power supply, 32 VDC, outputs: 3 (3 A), 158 W, 100-230 VAC, PST-3201 {RS232} (CE)
Order No.:
 24K1145
Manufacturer:
 GW Instek
Manufacturer SKU:
 PST-3201 {RS232} (CE)
Total Price: 1,175.72 € *
1 pcs.
1,175.72 €
Available: 0 pcs.
Leadtime: 1 Week **
3 A
380 mm
100-230 VAC
230 mm
140 mm
32 VDC
3
158 W
Laboratory power supply, 32 VDC, outputs: 3 (5 A), 158 W, 100-230 VAC, PST-3202 {RS232+GBIP} (S) (CE)
Order No.:
 24K1147
Manufacturer:
 GW Instek
Manufacturer SKU:
 PST-3202 {RS232+GBIP} (S) (CE)
Total Price: 1,345.89 € *
1 pcs.
1,345.89 €
Available: 0 pcs.
Leadtime: 1 Week **
5 A
380 mm
100-230 VAC
230 mm
140 mm
32 VDC
3
158 W
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ