PSS-2005 | GW Instek

Laboratory power supply, 20 VDC, outputs: 1 (5 A), 100 W, 100-230 VAC, PSS-2005

Order No.: 24K1142
EAN: 4719692501479
MPN:
PSS-2005
01SS200520GS
Series: PSS
GW Instek
default L
Image may differ
Unit Price (€ / pc.)
660.45 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
660.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
660.45 €

Mains adapter, PSS-2005, GW Instek

GW Instek PSS-2005 Single Output Programmable DC Power Supply, 0-20 Volts, 0-5 Amps, 100 Watts. The PSS-Series are single output, 96 or 100W, programmable linear DC power supplies. OVP, OCP, and OTP protect the PSS series and their load from unexpected conditions. The LCD panel simultaneously displays output and other parameters, the regulated cooling fan ensures low noise for comfortable operation. RS232C and GPIB interfaces, SCPI command sets, and LABVIEW drivers make remote control and ATE software development easier. (Note: only RS-232C or GPIB can be installed at one time) The compact PSS series are suitable for any high resolution bench-top or rack mount application.

Technical specifications
Number of outputs 1
Output voltage DC 20 VDC
Output current 5 A
Width 108 mm
Input voltage AC 100-230 VAC
Height 140 mm
Power 100 W
Depth 315 mm
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Output voltage DC
Power
Depth
Input voltage AC
Width
Height
Number of outputs
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
Power
Depth
Input voltage AC
Width
Height
Number of outputs