PSP-405 | GW Instek

Laboratory power supply, 40 VDC, outputs: 1 (5 A), 200 W, 230 VAC, PSP-405

Order No.: 24K1140
EAN: 4719692502223
MPN:
PSP-405
01SP405010GT
Series: PSP
GW Instek
default L
Image may differ
Unit Price (€ / pc.)
426.02 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
426.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
426.02 €

Mains adapter, PSP-405, GW Instek

GW Instek PSP-405 LCD Display Programmable Switching DC Power Supply, 0-40 Volts, 0-5 Amps, 200W. The PSP-Series are single output, 200W, programmable switching DC power supplies. OVP, OCP, OTP, and OPP protect the PSP-Series and its loads from unexpected conditions. The PSP-Series have large LCD panel do display output and parameter simutaneously and a key lock feature to prevent changing the settings. The PSP-Series is suitable for generic bench-top applications in laboratories and educational institutions.

Technical specifications
Number of outputs 1
Output voltage DC 40 VDC
Output current 5 A
Width 225 mm
Input voltage AC 230 VAC
Height 100 mm
Power 200 W
Depth 305 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage AC
Output current
Output voltage DC
Depth
Width
Height
Number of outputs
Power
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Depth
Width
Height
Number of outputs
Power