GPR-3510HD | GW Instek

Laboratory power supply, 35 VDC, outputs: 1 (10 A), 350 W, 100-240 VAC, GPR-3510HD

Order No.: 24K1110
EAN: 4719692500786
MPN:
GPR-3510HD
01PR351HD0GS
Series: GPR
GW Instek
default L
Image may differ
Unit Price (€ / pc.)
804.44 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
804.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
804.44 €

Mains adapter, GPR-3510HD, GW Instek

GW Instek GPR-3510HD Single Output Linear DC Power Supply with LED Display, 10 Output Amps, 35 Output Volts, 350 Output Watts. The GPR-H Series are single output, 240 to 375W, linear DC power supplies. Ranging from 8 to 300V, the GPR-H Series come in a number of different configurations to suit a variety of different needs.To protect loads, the GPR-H Series feature robust protection measures with overload and reverse polarity protection. Continuous or dynamic output is supported for pulsed current applications such as power amplifier testing. The high regulation and low ripple/noise make the GPR-H Series suitable for high-end bench-top applications requiring precision.

Technical specifications
Number of outputs 1
Output voltage DC 35 VDC
Output current 10 A
Width 225 mm
Input voltage AC 100-240 VAC
Height 145 mm
Power 350 W
Depth 420 mm
efficiency 80 %
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Output current
Output voltage DC
Power
Input voltage AC
Width
Height
Number of outputs
efficiency
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Output current
Output voltage DC
Power
Input voltage AC
Width
Height
Number of outputs
efficiency