GW Instek GPR-3060D Single Output Linear DC Power Supply with LED Display, Low Power Demands, 6 Output Amps, 30 Output Volts, 180 Output Watts. The GPR-M Series are single output, 180W, linear DC power supplies, featuring all the same functions as the GPR-H Series but for lower power demands. Like the GPR-H Series, the GPR-M Series are suitable for high-end precision bench top applications. Low load and line regulation for both constant voltage and constant current mode ensure reliable, predictable output. Overload and reverse polarity protection as well as internal selection for dynamic or constant load are standard.
Number of outputs | 1 | |
Output voltage DC | 30 VDC | |
Output current | 6 A | |
Width | 225 mm | |
Input voltage AC | 100-240 VAC | |
Height | 145 mm | |
Power | 180 W | |
Depth | 335 mm | |
efficiency | 80 % |
Country of origin | CN |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available