GPR-11H30D | GW Instek

Laboratory power supply, 110 VDC, outputs: 1 (3 A), 330 W, 100-240 VAC, GPR-11H30D

Order No.: 24K1105
EAN: 4719692500700
MPN:
GPR-11H30D
01PR11H3D0GS
Series: GPR
GW Instek
default L
Image may differ
Unit Price (€ / pc.)
804.44 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
804.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
804.44 €

Mains adapter, GPR-11H30D, GW Instek

GW Instek GPR-11H30D Single Output Linear DC Power Supply with LED Display, 3 Output Amps, 110 Output Volts, 330 Output Watts. The GPR-H Series are single output, 240 to 375W, linear DC power supplies. Ranging from 8 to 300V, the GPR-H Series come in a number of different configurations to suit a variety of different needs.To protect loads, the GPR-H Series feature robust protection measures with overload and reverse polarity protection. Continuous or dynamic output is supported for pulsed current applications such as power amplifier testing. The high regulation and low ripple/noise make the GPR-H Series suitable for high-end bench-top applications requiring precision.

Technical specifications
Number of outputs 1
Output voltage DC 110 VDC
Output current 3 A
Width 225 mm
Input voltage AC 100-240 VAC
Height 145 mm
Power 330 W
Depth 420 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Output current
Output voltage DC
Power
Input voltage AC
Width
Height
Number of outputs
efficiency
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Output current
Output voltage DC
Power
Input voltage AC
Width
Height
Number of outputs
efficiency