GW Instek

GPD-4303S | GW Instek

Laboratory power supply, 30 VDC, outputs: 4 (3 A/3 A/3 A), 195 W, 90-253 VAC, GPD-4303S

Order No.:  24K1103
MPN:
GPD-4303S
01PD433S10GS
Series:  GPD
EAN: 4719692500663
GW Instek
default L
default S
Images may differ
Unit Price (€ / pc.)
872.27 € *
Available: 0 pcs.
Leadtime: 1 Week **
Add to Cart
Total Price:
872.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
872.27 €
Description

Mains adapter, GPD-4303S, GW Instek

GW Instek GPD-4303S 200W Quadruple-Output Programmable Linear DC Power Supply, 30V DC, 3 Amp, 1mV, 1-milliamp Resolution. The GPD-X303S Series contain the superior technology and high quality which GW Instek had established through its long history of power supply design and manufacturing.The GPD-X303 Series offers digital panel control, large display, bright LED indicators, high output resolution, 4 sets of setup memory, USB remote control and smart cooling fan control. Additionally,the GPD-X303S Series provide easy operation,a wide selection of panel setting and operation,a wide selection of panel settings. All these features make the GPD-X303 Series the most proming new comer in the power supply maeket.

Technical specifications
Number of outputs 4
Output voltage DC 30 VDC
Output current 3 A
Output current 2 3 A
Output current 3 3 A
Width 210 mm
Input voltage AC 90-253 VAC
Height 130 mm
Power 195 W
Depth 265 mm
Show similar products (0)
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Input voltage AC
Number of outputs
Power
Output current 2
Depth
Width
Output current
Output current 3
Height
Output voltage DC
Laboratory power supply, 30 VDC, outputs: 2 (3 A/3 A), 180 W, 100-240 VAC, GPD-2303S
Order No.:
 24K1100
Manufacturer:
 GW Instek
Manufacturer SKU:
 GPD-2303S
Total Price: 733.04 € *
1 pcs.
733.04 €
Available: 0 pcs.
Leadtime: 1 Week **
100-240 VAC
2
180 W
3 A
265 mm
210 mm
3 A
130 mm
30 VDC
Laboratory power supply, 30 VDC, outputs: 3 (3 A/3 A/3 A), 195 W, 100-230 VAC, GPD-3303D
Order No.:
 24K1101
Manufacturer:
 GW Instek
Manufacturer SKU:
 GPD-3303D
Total Price: 755.65 € *
1 pcs.
755.65 €
Available: 0 pcs.
Leadtime: 1 Week **
100-230 VAC
3
195 W
3 A
265 mm
210 mm
3 A
3 A
130 mm
30 VDC
Laboratory power supply, 30 VDC, outputs: 3 (3 A/3 A/3 A), 195 W, 100-230 VAC, GPD-3303S
Order No.:
 24K1102
Manufacturer:
 GW Instek
Manufacturer SKU:
 GPD-3303S
Total Price: 835.38 € *
1 pcs.
835.38 €
Available: 0 pcs.
Leadtime: 1 Week **
100-230 VAC
3
195 W
3 A
265 mm
210 mm
3 A
3 A
130 mm
30 VDC
Laboratory power supply, 30 VDC, outputs: 4 (3 A/3 A/3 A), 195 W, 90-253 VAC, GPD-4303S
Order No.:
 24K1103
Manufacturer:
 GW Instek
Manufacturer SKU:
 GPD-4303S
Total Price: 872.27 € *
1 pcs.
872.27 €
Available: 0 pcs.
Leadtime: 1 Week **
90-253 VAC
4
195 W
3 A
265 mm
210 mm
3 A
3 A
130 mm
30 VDC
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ