GW Instek GPC-1850D Triple-Output Linear DC Power Supply, 18V, 5 Amp, 5V, 3 Amp. The GPC-Series are triple output, 195 to 375W, linear DC power supplies. Channel 1 and 2 are fully adjustable (model dependant) and Channel 3 is fixed at 5V/3A with ripple and noise at less than 2mVrms. Overload and reverse polarity protection keep GPC-Series and its loads safe from unexpected conditions.The GPC-3030DQ contains a temperature controlled cooling fan for thermal protection.The GPC features continuous or dynamic internal load selection and serial or parallel tracking for application flexibility.The GPC-Series is an ideal solution for inexpensive bench-top applications requiring low noise and multiple outputs.. (Note: GPC-3060D/6030D are not CE approved)
Number of outputs | 3 | |
Output voltage DC | 18 VDC | |
Output current | 5 A | |
Output current 2 | 5 A | |
Output current 3 | 3 A | |
Width | 255 mm | |
Input voltage AC | 253 VAC | |
Height | 145 mm | |
Power | 195 W | |
Depth | 346 mm |
Country of origin | TW |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
20K1141
Manufacturer SKU:
GRA-401
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available