APS-1102A | GW Instek

Laboratory power supply, 440 VDC, (10 A/5 A), 1000 W, 100-230 VAC, APS-1102A

Order No.: 24K1092
EAN: 4719692502360
MPN:
APS-1102A
03NFPS1102AS
Series: APS
GW Instek
default L
Image may differ
Unit Price (€ / pc.)
5,971.42 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5,971.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,971.42 €

Mains adapter, APS-1102A, GW Instek

GW Instek APS-1102A Programmable AC/DC Power Source, 750VA/1000VA or 750W/1000W Output, 1.0Hz to 550.0Hz Frequency Range. Need an Arbitrary Waveform Power Source? No Problem!. The AC power supply APS-1102A is not only in the role as a precision AC/DC power source but also a powerful analyzer, containing abundant features for the testing and characteristic analysis of power supplies, electronic devices, components and modules. Besides providing AC/DC power, APS-1102A also allows free programming of outputs for the simulation of a power source with abnormal variations. The instantaneous interruption, frequency sweeping, voltage sweeping, and arbitrary waveforms of power source can be easily generated in accordance with the test requirements. The output function includes two main modes, AC and AC + DC. Each mode can be combined with any of the four signal sources, internal (INT), external (EXT), internal + external (ADD), and synchronization, to give an ultimate flexibility of power source setting. APS-1102 includes a multi-functional and user-friendly software, which supports the remote control of panel operations, Sequence editing and execution, Arbitrary waveform editing and transfer, and Data logging via USB interface. With capacity of 1kVA power and weighting of 20 lbs, APS-1102A provides powerful test and analysis features all in a comparatively compact and light-weight box.. . A. OUTPUT MODES. Power output function includes AC and AC+DC main modes. Each mode can be combined with one of the signal sources, including internal, external, internal + external, and external synchronization, to provide a strong tool for the generation of a power source with abnormal variations.. . Output of Arbitrary Waveforms. Arbitrary waveforms can be edited on the PC and transferred via USB interface to APS-1102A as the internal signal source for power output. 16 sets of waveform memory with 4k words waveform length each are available for arbitrary waveform generation and storage.. . Amplifier of External Signal. The APS-1102A can be used as an amplifier for the external signal to generate output power source. When one selects the external signal source mode (AC-EXT or AC+DC-EXT) and connects the external signal to the external signal input/external sync signal input terminal (EXT SIG IN/EXT SYNC IN), APS-1102A generate the power output according to the waveform of the external signal input.. . Power output synchronization with External Signal. The externally synchronized oscillation of APS-1102 allows the output power source to be frequency-synchronized with the external signal at TTL level in the frequency range from 40Hz to 500Hz

Technical specifications
Output voltage DC 440 VDC
Output current 10 A
Output current 2 5 A
Width 258 mm
Input voltage AC 100-230 VAC
Height 176 mm
Power 1000 W
Depth 440 mm
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Depth
Input voltage AC
Width
Output current
Height
Output voltage DC
Power
Output current 2
Number of outputs
efficiency
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Input voltage AC
Width
Output current
Height
Output voltage DC
Power
Output current 2
Number of outputs
efficiency