15.4568.511-00 | Friwo
USB plug-in power supply, 5 VDC, 1 A, 15.4568.511-00
Order No.: 33C662
EAN: 4099891291334
MPN:
15.4568.511-00
1897974
Unit Price (€ / pc.)
20.8845 € *
Available: 5 pcs.
Leadtime: 32 Weeks **
Total Price:
20.88 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8845 €
10 pcs.
18.3736 €
50 pcs.
17.1241 €
150 pcs.
16.3863 €
500 pcs.
15.5414 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC adapters with USB connection, type Friwo USB.
With EURO-style power plug, slimline design, voltage controlled, current-limited, standby losses max. 0.1W
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 1 A | |
Input voltage AC | 100-240 VAC | |
Length | 107.5 mm | |
efficiency | 73 % |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |