VII-H05VVF3G075-G30+0492/2,00M SW9005 | FELLER

Connection line, Europe, plug type E + F, angled on open end, H05VV-F3G0.75mm², black, 2 m

Order No.: 88F274
EAN: 4099891096595
MPN:
VII-H05VVF3G075-G30+0492/2,00M SW9005
FELLER
default L
Image may differ
Unit Price (€ / pc.)
4.7005 € *
Available: 1,503 pcs.
Leadtime: 12 Weeks **
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.1412 €
100 pcs.
3.6295 €
250 pcs.
3.4867 €
1000 pcs.
3.2606 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cables, type SGS../SWS.

With grounding terminal. Molded Schuko-style plug to DIN 49441 on one end, other end stripped and dressed with wire end ferrules (types with the additional designation Sn with tinned wire ends.); Cable type: CEE (13) 53.. (H05VV-F3G..) compliant with VDE, KEMA-KEUR etc. Type 13: cross-section 3 x 0.75 mm². Type 15: cross-section 3 x 1.5 mm².

With angled Schuko-style plug, type SWS.

Technical attributes (type, color, length): SWS 13, black, 2.0 m

Technical specifications
Connection (1) plug type E + F, angled
Connection (2) open end
Version connection line
Colour black
Cable type H05VV-F3G0.75mm²
Cable length 2 m
Country code Europe
Cable cross-section 0.75 mm²
Rated current 10 A
Standard connection 1 CEE (7) VII
Logistics
Country of origin HU
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable length
Colour
Rated current
Cable cross-section
Version
Country code
Connection (2)
Connection (1)
Cable type
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Colour
Rated current
Cable cross-section
Version
Country code
Connection (2)
Connection (1)
Cable type
Connection line, Europe, plug type E + F, angled on open end, H05VV-F3G0.75mm², black, 2 m
Order No.:
 88F274
Manufacturer:
 FELLER
Manufacturer SKU:
 VII-H05VVF3G075-G30+0492/2,00M SW9005
Available: 1,503 pcs. Leadtime: 12 Weeks **
Total Price: 4.70 € *
1 pcs.
4.7005 €
10 pcs.
4.1412 €
100 pcs.
3.6295 €
250 pcs.
3.4867 €
1000 pcs.
3.2606 €
2 m
black
10 A
0.75 mm²
connection line
Europe
open end
plug type E + F, angled
H05VV-F3G0.75mm²
Connection line, Europe, plug type E + F, angled on open end, H05VV-F3G0.75mm², black, 3 m
Order No.:
 88F276
Manufacturer:
 FELLER
Manufacturer SKU:
 VII-H05VVF3G075-G30+0492/3,00M SW9005
Available: 2,408 pcs. Leadtime: 12 Weeks **
Total Price: 5.00 € *
1 pcs.
4.9980 €
10 pcs.
4.4030 €
100 pcs.
3.8556 €
250 pcs.
3.7128 €
1000 pcs.
3.4748 €
3 m
black
6 A
0.75 mm²
connection line
Europe
open end
plug type E + F, angled
H05VV-F3G0.75mm²
Connection line, Europe, plug type E + F, angled on open end, H05VV-F3G0.75mm², gray, 2 m
Order No.:
 88F268
Manufacturer:
 FELLER
Manufacturer SKU:
 VII-H05VVF3G075-G30+0492/2,00M GR7032
Available: 509 pcs. Leadtime: 12 Weeks **
Total Price: 5.81 € *
1 pcs.
5.8072 €
10 pcs.
5.1051 €
100 pcs.
4.4744 €
250 pcs.
4.3078 €
1000 pcs.
4.0341 €
2 m
gray
6 A
0.75 mm²
connection line
Europe
open end
plug type E + F, angled
H05VV-F3G0.75mm²