95305 | Goobay
Line adapter, 95305, ground contact socket CEE 7/4 to Italian plug, max. 250 VAC/10 A
Order No.: 05N9025
EAN: 4040849953057
MPN:
95305
Unit Price (€ / pc.)
6.5807 € *
Available: 7 pcs.
Leadtime: 14 Weeks **
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
10 pcs.
5.8072 €
*incl. VAT plus shipping costs
**Subject to prior sale
Line adapters, type 95305.
Ground contact socket CEE 7/4 to Italian plug, no line voltage conversion, max. 250 VAC/10 A.
Type: 95305, line adapter
Technical specifications
Connection (1) | 1 x plug type L | |
Connection (2) | 1 x socket type E + F | |
Colour | black | |
Country code | Europe - Italy | |
Nominal power | 10 A/250 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |