Goobay

95308 | Goobay

Line adapter 95308, ground contact socket CEE 7/4 to US plug, max. 250 VAC/10 A

Order No.:  05N9021
MPN:
95308
EAN: 4040849953088
Goobay
default L
default S
Images may differ
Unit Price (€ / pc.)
8.3538 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Add to Cart
Total Price:
8.35 € *
Quantity
Price per unit*
1 pcs.
8.3538 €
10 pcs.
7.3542 €
50 pcs.
6.8544 €
150 pcs.
6.5450 €
500 pcs.
6.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Line adapters, type 95308.

Ground contact socket CEE 7/4 to US plug, no line voltage conversion, max. 250 VAC/10 A.

Type: 95308, line adapter

Technical specifications
Connection (1) 1 x plug type B
Connection (2) 1 x socket type E + F
Colour black
Country code Europe - North America/Japan
Nominal power 10 A/250 V
Show similar products (0)
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes