95302 | Goobay

Line adapter 95302, Euro-style socket CEE 7/16 to US plug, max. 250 VAC/10 A

Order No.: 05N9020
EAN: 4040849953026
MPN:
95302
Goobay
default L
Image may differ
Unit Price (€ / pc.)
4.7719 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
4.77 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7719 €
10 pcs.
4.1769 €
100 pcs.
3.6771 €
250 pcs.
3.5462 €
1000 pcs.
3.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale

Line adapters, type 95302.

Euro-style socket CEE 7/16 to US plug, no line voltage conversion, max. 250 VAC/10 A.

Type: 95302, line adapter

Technical specifications
Connection (1) 1 x plug type A
Connection (2) 1 x socket type C
Colour black
Country code Europe - North America/Japan
Nominal power 2.5 A/250 V
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes