312980-01 | Sedlbauer AG

Network isolator, EN-70e

Order No.: 13M235
EAN: 4260199910016
MPN:
312980-01
EN-70e
Series: NETZWE
Sedlbauer AG
default L
Image may differ
Unit Price (€ / pc.)
178.50 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
178.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
178.50 €

Network isolators, type Sedlbauer EN-70e.

For medical equipment, meets requirements to IEC 60601-1 3rd Edition, for 2 MOPP with reference to maximum line voltage of 250 VAC, with UL certification; Transmission rate: 10/100/1000 Mbps. Frequency bandwidth: 0.3 to 100 MHz. Dielectric strength: 4.0 kV. Dimensions: 42 x 17 x 17.4 mm.

Type: EN-70e, network isolator

Technical specifications
Logistics
Country of origin DE
Customs tariff number 85176990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes