MI 2892 EU | METREL

Network analyzer

Order No.: 27K1306
EAN: 3831063423904
MPN:
MI 2892 EU
20992247
METREL
default L
Image may differ
Unit Price (€ / pc.)
6,307.00 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6,307.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,307.00 €

Network analyzer, MI 2892 EU, Metrel

The MI 2892 Power Master is a handheld three-phase power quality analyzer with a large, easy-to-read color graphic display that allows the user to detect harmonics, phasors and waveform anomalies in the installation simply by plugging in the instrument. The instrument is designed for both long-term recording and troubleshooting of power quality problems in three-phase and single-phase power distribution systems. Convenient quick-set buttons make the instrument even more user-friendly and provide a faster data overview for troubleshooting. The advanced PC-SW package PowerView3 allows detailed analysis of recorded data, direct readout from the microSD memory card, analysis of long-term recordings and automatic generation of a professional test report.

Technical specifications
Version power analyzer
Batteries 1.2 V
Connector USB
Audio Signal No
Logistics
Country of origin SI
Customs tariff number 90303370
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connector
Version
Batteries
Audio Signal
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connector
Version
Batteries
Audio Signal
Network analyzer
Order No.:
 27K1307
Manufacturer:
 METREL
Manufacturer SKU:
 MI 2892 ST
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 5,355.00 € *
1 pcs.
5,355.00 €
USB
power analyzer
1.2 V
No
Network analyzer
Order No.:
 27K1301
Manufacturer:
 METREL
Manufacturer SKU:
 MI 2883 EU
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,570.00 € *
1 pcs.
3,570.00 €
USB
power analyzer
1.2 V
No
Network analyzer
Order No.:
 27K1302
Manufacturer:
 METREL
Manufacturer SKU:
 MI 2883 ST
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,618.00 € *
1 pcs.
2,618.00 €
USB
power analyzer
1.2 V
No
Network analyzer
Order No.:
 27K1306
Manufacturer:
 METREL
Manufacturer SKU:
 MI 2892 EU
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6,307.00 € *
1 pcs.
6,307.00 €
USB
power analyzer
1.2 V
No
Network analyzer
Order No.:
 27K1303
Manufacturer:
 METREL
Manufacturer SKU:
 MI 2885 EU
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 5,236.00 € *
1 pcs.
5,236.00 €
USB
power analyzer
1.2 V
No
Network analyzer
Order No.:
 27K1304
Manufacturer:
 METREL
Manufacturer SKU:
 MI 2885 ST
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4,165.00 € *
1 pcs.
4,165.00 €
USB
power analyzer
1.2 V
No
Network analyzer
Order No.:
 27K1305
Manufacturer:
 METREL
Manufacturer SKU:
 MI 2891
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4,998.00 € *
1 pcs.
4,998.00 €
USB
power analyzer
1.2 V
No