MI 2883 ST | METREL

Network analyzer

Order No.: 27K1302
EAN: 3831063426349
MPN:
MI 2883 ST
20992473
METREL
default L
Image may differ
Unit Price (€ / pc.)
2,618.00 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,618.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,618.00 €

Network analyzer, MI 2883 ST, Metrel

The MI 2883 Energy Master is a handheld three-phase power quality analyzer specifically designed for energy recording and subsequent efficiency calculation. Reducing energy consumption lowers energy costs and can result in financial cost savings. The Energy Master serves as a perfect tool for long-term recording and later post-processing of the recorded data. The large, easy-to-read graphical color display allows the user to analyze and check data on the spot. The convenient Quick Set buttons make the instrument even more user-friendly and enable a faster data overview. The advanced PC-SW package PowerView3 allows detailed analysis of recorded data, direct readout from the microSD memory card, analysis of long-term recordings and automatic generation of a professional test report.

Technical specifications
Version power analyzer
Batteries 1.2 V
Connector USB
Audio Signal No
Logistics
Country of origin SI
Customs tariff number 90303370
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Current clamp
Image may differ

Order No.:

 27K1224

Manufacturer SKU:

 A 1501

 

Available: 0 pcs. Leadtime: On Request **
535.50 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
535.50 €
Current clamp
Image may differ

Order No.:

 27K1225

Manufacturer SKU:

 A 1502

 

Available: 0 pcs. Leadtime: On Request **
559.30 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
559.30 €
Adapter, S 2014
Image may differ

Order No.:

 27K1367

Manufacturer SKU:

 S 2014

 

Available: 0 pcs. Leadtime: On Request **
321.30 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
321.30 €
Variations
Connector
Version
Batteries
Audio Signal
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connector
Version
Batteries
Audio Signal
Network analyzer
Order No.:
 27K1303
Manufacturer:
 METREL
Manufacturer SKU:
 MI 2885 EU
Available: 0 pcs. Leadtime: On Request **
Total Price: 5,236.00 € *
1 pcs.
5,236.00 €
USB
power analyzer
1.2 V
No
Network analyzer
Order No.:
 27K1305
Manufacturer:
 METREL
Manufacturer SKU:
 MI 2891
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 4,998.00 € *
1 pcs.
4,998.00 €
USB
power analyzer
1.2 V
No
Network analyzer
Order No.:
 27K1302
Manufacturer:
 METREL
Manufacturer SKU:
 MI 2883 ST
Available: 0 pcs. Leadtime: On Request **
Total Price: 2,618.00 € *
1 pcs.
2,618.00 €
USB
power analyzer
1.2 V
No
Network analyzer
Order No.:
 27K1304
Manufacturer:
 METREL
Manufacturer SKU:
 MI 2885 ST
Available: 0 pcs. Leadtime: On Request **
Total Price: 4,165.00 € *
1 pcs.
4,165.00 €
USB
power analyzer
1.2 V
No
Network analyzer
Order No.:
 27K1307
Manufacturer:
 METREL
Manufacturer SKU:
 MI 2892 ST
Available: 0 pcs. Leadtime: On Request **
Total Price: 5,355.00 € *
1 pcs.
5,355.00 €
USB
power analyzer
1.2 V
No
Network analyzer
Order No.:
 27K1306
Manufacturer:
 METREL
Manufacturer SKU:
 MI 2892 EU
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6,307.00 € *
1 pcs.
6,307.00 €
USB
power analyzer
1.2 V
No
Network analyzer
Order No.:
 27K1301
Manufacturer:
 METREL
Manufacturer SKU:
 MI 2883 EU
Available: 0 pcs. Leadtime: On Request **
Total Price: 3,570.00 € *
1 pcs.
3,570.00 €
USB
power analyzer
1.2 V
No