UMG 96RM-CBM (24V..90V) | Janitza

Network analyser

Order No.: 30K4231
EAN: 4099891473723
MPN:
UMG 96RM-CBM (24V..90V)
52.22.067
Series: UMG 96
Janitza
default L
Image may differ
Unit Price (€ / pc.)
567.63 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
567.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
567.63 €

Power analyser, 5222067, Janitza

The UMG 96RM is a measurement instrument of the newest generation which is suitable for measuring, recording and monitoring electrical parameters (True-RMS) in low and medium voltage networks (1 and 3-phase systems with a neutral conductor).

Areas of application

  • Measurement, monitoring and checking of electrical characteristics in energy distribution systems
  • Recording of load profiles for energy management systems (e.g. ISO 50001)
  • Acquisition of the energy consumption for cost centre analysis
  • Measured value transducer for building management systems or PLC (Modbus)
Technical specifications
Version power analyzer
Batteries 3 V
Connector RS-485/USB
Audio Signal No
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connector
Version
Batteries
Audio Signal
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connector
Version
Batteries
Audio Signal
Network analyser
Order No.:
 30K4229
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 96RM-P (24V..90V)
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 606.90 € *
1 pcs.
606.90 €
RS-485/USB
power analyzer
3 V
No
Network analyser
Order No.:
 30K4233
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 96RM-M (24V..90V)
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 354.62 € *
1 pcs.
354.62 €
RS-485/USB
power analyzer
3 V
No
Network analyser
Order No.:
 30K4231
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 96RM-CBM (24V..90V)
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 567.63 € *
1 pcs.
567.63 €
RS-485/USB
power analyzer
3 V
No
Network analyser
Order No.:
 30K4225
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 96RM (24V..90V)
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 355.81 € *
1 pcs.
355.81 €
RS-485/USB
power analyzer
3 V
No
Network analyser
Order No.:
 30K4238
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 96RM-PN (24V..90V)
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 737.80 € *
1 pcs.
737.80 €
RS-485/USB
power analyzer
3 V
No