Protection class: IP 67, Switching function: normally open (NO), Output type: PNP, Switching distance: 8 mm, Mounting: not flush, Thread: M12x1 mm, Operating voltage: 10...30 V, Connection type: cable PVC,Cable length: 2 m, Housing material: brass nickel-plated
Connection | stranded wires | |
Version | Inductive sensor | |
diameter | 12 mm | |
Detection range | 8 mm | |
Length | 53.2 mm | |
Assembly | built-in mounting M12 | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Country of origin | VN |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available